Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2040404-4Copy
Order Code3399027
Product RangeDynamic D1500
Your Part Number
198 In Stock
Need more?
198 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.270 (CNY18.3851) |
| 10+ | CNY13.830 (CNY15.6279) |
| 100+ | CNY11.840 (CNY13.3792) |
| 250+ | CNY11.270 (CNY12.7351) |
| 500+ | CNY10.960 (CNY12.3848) |
| 1000+ | CNY10.440 (CNY11.7972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.27 (CNY18.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2040404-4Copy
Order Code3399027
Product RangeDynamic D1500
Technical Datasheet
Product RangeDynamic D1500
No. of Positions12Ways
Pitch Spacing3.5mm
For Use WithAMP Dynamic D1500 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D1500
No. of Positions
12Ways
For Use With
AMP Dynamic D1500 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
