Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2035077-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code4059950
Product RangeGeneration Y/2.8 Hybrid Series
Your Part Number
971 In Stock
Need more?
971 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.950 (CNY11.2435) |
| 10+ | CNY8.500 (CNY9.605) |
| 100+ | CNY7.300 (CNY8.249) |
| 500+ | CNY6.570 (CNY7.4241) |
| 1000+ | CNY6.280 (CNY7.0964) |
| 2500+ | CNY6.220 (CNY7.0286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.95 (CNY11.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2035077-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code4059950
Product RangeGeneration Y/2.8 Hybrid Series
Technical Datasheet
Product RangeGeneration Y/2.8 Hybrid Series
No. of Positions4Ways
For Use WithAMP MPQ Series 968074-2, 968075-2, 968078-2 & Generation Y/2.8 Hybrid Series 1924955 Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Generation Y/2.8 Hybrid Series
No. of Positions
4Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
AMP MPQ Series 968074-2, 968075-2, 968078-2 & Generation Y/2.8 Hybrid Series 1924955 Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00255
