Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2008552-2Copy
Manufacturer Standard Lead Time23 weeks
Order Code2431199
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.150 (CNY4.6895) |
| 100+ | CNY3.750 (CNY4.2375) |
| 250+ | CNY3.350 (CNY3.7855) |
| 500+ | CNY3.230 (CNY3.6499) |
| 1000+ | CNY3.100 (CNY3.503) |
| 2500+ | CNY2.990 (CNY3.3787) |
Price for:Each
Minimum: 10
Multiple: 10
CNY41.50 (CNY46.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2008552-2Copy
Manufacturer Standard Lead Time23 weeks
Order Code2431199
Technical Datasheet
Pitch Spacing8.25mm
No. of Positions2Ways
Wire Size AWG Min18AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current2A
Rated Voltage600V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
8.25mm
Wire Size AWG Min
18AWG
Conductor Area CSA
-
Rated Current
2A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Clamp
Rated Voltage
600V
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
