Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1971906-2Copy
Manufacturer Standard Lead Time14 weeks
Order Code2918031
Product RangeGrace Inertia
Your Part Number
5,948 In Stock
Need more?
5,948 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.820 (CNY2.0566) |
| 100+ | CNY1.550 (CNY1.7515) |
| 500+ | CNY1.410 (CNY1.5933) |
| 1000+ | CNY1.340 (CNY1.5142) |
| 2500+ | CNY1.300 (CNY1.469) |
| 5000+ | CNY1.240 (CNY1.4012) |
Price for:Each
Minimum: 10
Multiple: 10
CNY18.20 (CNY20.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1971906-2Copy
Manufacturer Standard Lead Time14 weeks
Order Code2918031
Product RangeGrace Inertia
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.3mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole
Product RangeGrace Inertia
Connector Shroud-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
3.3mm
No. of Contacts
4Contacts
Product Range
Grace Inertia
Contact Material
Brass
Connector Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
