Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1971905-3Copy
Order Code2918036
Product RangeGRACE INERTIA 3.3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.130 (CNY2.4069) |
| 100+ | CNY1.810 (CNY2.0453) |
| 500+ | CNY1.620 (CNY1.8306) |
| 1000+ | CNY1.570 (CNY1.7741) |
| 2500+ | CNY1.520 (CNY1.7176) |
| 5000+ | CNY1.410 (CNY1.5933) |
Price for:Each
Minimum: 10
Multiple: 10
CNY21.30 (CNY24.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1971905-3Copy
Order Code2918036
Product RangeGRACE INERTIA 3.3
Technical Datasheet
Product RangeGRACE INERTIA 3.3
GenderSocket
No. of Positions6Ways
Pitch Spacing3.3mm
For Use WithGRACE INERTIA 3.3 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
GRACE INERTIA 3.3
No. of Positions
6Ways
For Use With
GRACE INERTIA 3.3 Series Contacts
Gender
Socket
Pitch Spacing
3.3mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
