Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1969540-4Copy
Manufacturer Standard Lead Time41 weeks
Order Code4534708
Product RangeEconomy Power 2.5 Series
Your Part Number
5,821 In Stock
Need more?
5,821 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.320 (CNY2.6216) |
| 100+ | CNY2.040 (CNY2.3052) |
| 500+ | CNY1.880 (CNY2.1244) |
| 1000+ | CNY1.790 (CNY2.0227) |
| 2500+ | CNY1.730 (CNY1.9549) |
| 5000+ | CNY1.670 (CNY1.8871) |
Price for:Each
Minimum: 10
Multiple: 10
CNY23.20 (CNY26.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1969540-4Copy
Manufacturer Standard Lead Time41 weeks
Order Code4534708
Product RangeEconomy Power 2.5 Series
Technical Datasheet
Product RangeEconomy Power 2.5 Series
No. of Positions14Ways
Pitch Spacing2.5mm
For Use WithAMP Economy Power 2.5 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Economy Power 2.5 Series
No. of Positions
14Ways
For Use With
AMP Economy Power 2.5 Series Pin Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
