Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1969442-0Copy
Order Code2300796
Product RangeEconomy Power 2.5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 8000+ | CNY1.530 (CNY1.7289) |
Price for:Each
Minimum: 8000
Multiple: 8000
CNY12,240.00 (CNY13,831.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1969442-0Copy
Order Code2300796
Product RangeEconomy Power 2.5
Technical Datasheet
Product RangeEconomy Power 2.5
GenderSocket
No. of Positions10Ways
Pitch Spacing2.5mm
For Use WithEconomy Power 2.5 Series Contacts
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
Economy Power 2.5
No. of Positions
10Ways
For Use With
Economy Power 2.5 Series Contacts
Gender
Socket
Pitch Spacing
2.5mm
SVHC
No SVHC (14-Jun-2023)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000567
