Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1827864-3.Copy
Order Code2308879
Technical Datasheet
Product Range-
No. of Positions6Ways
Pitch Spacing2.5mm
For Use WithDynamic D-1200D Series Contacts
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
-
No. of Positions
6Ways
For Use With
Dynamic D-1200D Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
