Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoADF04STTR04Copy
Manufacturer Standard Lead Time33 weeks
Order Code2060753
Product RangeADF Series
Also Known As1-1825059-8
Your Part Number
40 In Stock
2,250 more incoming. You can reserve stock now
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.560 (CNY19.8428) |
| 10+ | CNY16.370 (CNY18.4981) |
| 25+ | CNY14.650 (CNY16.5545) |
| 50+ | CNY13.940 (CNY15.7522) |
| 100+ | CNY13.230 (CNY14.9499) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.56 (CNY19.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoADF04STTR04Copy
Manufacturer Standard Lead Time33 weeks
Order Code2060753
Product RangeADF Series
Also Known As1-1825059-8
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max100mA
Product RangeADF Series
Switch TypeDIP Sealed
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-1825059-8 is a 4-pole through-hole mount DIP Switch with SPST contact configuration and sealed. It features flush actuator, high pressure contact system, process-able without tape seal and auto insert-able.
- Optional tape seal
- 1000 Operations electrical endurance
- -30 to 85°C Operating temperature
Applications
Industrial
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
ADF Series
SVHC
No SVHC (04-Feb-2026)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP Sealed
Alternatives for ADF04STTR04
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
