Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No1-1825008-2Copy
Manufacturer Standard Lead Time59 weeks
Order Code3794158
Product RangeDR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.630 (CNY134.0519) |
| 5+ | CNY116.810 (CNY131.9953) |
| 10+ | CNY113.220 (CNY127.9386) |
| 20+ | CNY110.960 (CNY125.3848) |
| 50+ | CNY108.700 (CNY122.831) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.63 (CNY134.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No1-1825008-2Copy
Manufacturer Standard Lead Time59 weeks
Order Code3794158
Product RangeDR Series
Technical Datasheet
Product RangeDR Series
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage20V
Output CodeHexadecimal
Contact Voltage AC Max20V
Switching Current-
Switch ConstructionUnsealed
Actuator Level-
Contact Voltage DC Max20V
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
DR Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switching Current
-
Actuator Level
-
SVHC
Lead (27-Jun-2024)
Switch Mounting
Through Hole
Switching Voltage
20V
Contact Voltage AC Max
20V
Switch Construction
Unsealed
Contact Voltage DC Max
20V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
