Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1735447-2Copy
Manufacturer Standard Lead Time15 weeks
Order Code4534707
Product RangeHPI 2.0 Series
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.570 (CNY1.7741) |
| 500+ | CNY0.877 (CNY0.991) |
| 1000+ | CNY0.855 (CNY0.9662) |
| 2500+ | CNY0.833 (CNY0.9413) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.57 (CNY1.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1735447-2Copy
Manufacturer Standard Lead Time15 weeks
Order Code4534707
Product RangeHPI 2.0 Series
Technical Datasheet
Product RangeHPI 2.0 Series
No. of Positions12Ways
Pitch Spacing2mm
For Use WithAMP HPI 2.0 Series Wire-to-Board Socket Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HPI 2.0 Series
No. of Positions
12Ways
For Use With
AMP HPI 2.0 Series Wire-to-Board Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
