Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1734742-6Copy
Order Code3797830
Product RangeFPC
Your Part Number
958 In Stock
Need more?
958 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.460 (CNY9.5598) |
| 10+ | CNY7.210 (CNY8.1473) |
| 100+ | CNY6.130 (CNY6.9269) |
| 500+ | CNY5.460 (CNY6.1698) |
| 1000+ | CNY5.360 (CNY6.0568) |
| 2500+ | CNY5.250 (CNY5.9325) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.46 (CNY9.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1734742-6Copy
Order Code3797830
Product RangeFPC
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts16Contacts
Product RangeFPC
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for 1-1734742-6
1 Product Found
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
16Contacts
Product Range
FPC
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000626
