Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1734328-1Copy
Manufacturer Standard Lead Time21 weeks
Order Code4534743
Your Part Number
8,037 In Stock
Need more?
8,037 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.050 (CNY17.0065) |
| 10+ | CNY13.080 (CNY14.7804) |
| 100+ | CNY12.380 (CNY13.9894) |
| 250+ | CNY11.650 (CNY13.1645) |
| 500+ | CNY11.100 (CNY12.543) |
| 1000+ | CNY10.540 (CNY11.9102) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.05 (CNY17.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1734328-1Copy
Manufacturer Standard Lead Time21 weeks
Order Code4534743
Technical Datasheet
USB Connector TypeMini USB Type AB
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB Connector Type
Mini USB Type AB
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Product Range
-
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
