Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1670730-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code2575765
Product RangeMCP
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.120 (CNY15.9556) |
| 10+ | CNY11.970 (CNY13.5261) |
| 100+ | CNY10.170 (CNY11.4921) |
| 500+ | CNY9.530 (CNY10.7689) |
| 1000+ | CNY8.960 (CNY10.1248) |
| 2500+ | CNY8.530 (CNY9.6389) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.12 (CNY15.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1670730-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code2575765
Product RangeMCP
Technical Datasheet
Product RangeMCP
No. of Positions3Ways
For Use WithAMP MCP Series Pin Contacts
Pitch Spacing4mm
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Voltage Rating60V
Current Rating20A
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
MCP
No. of Positions
3Ways
Pitch Spacing
4mm
IP Rating
IP67
Current Rating
20A
Gender
Plug
For Use With
AMP MCP Series Pin Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
60V
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010265
