Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1565081-2Copy
Order Code3398990
Product RangeGRACE INERTIA 3.5
Your Part Number
8,599 In Stock
Need more?
8,599 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.850 (CNY2.0905) |
| 500+ | CNY1.620 (CNY1.8306) |
| 1000+ | CNY1.340 (CNY1.5142) |
| 2500+ | CNY1.200 (CNY1.356) |
| 5000+ | CNY1.110 (CNY1.2543) |
| 10000+ | CNY1.030 (CNY1.1639) |
Price for:Each
Minimum: 100
Multiple: 100
CNY185.00 (CNY209.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1565081-2Copy
Order Code3398990
Product RangeGRACE INERTIA 3.5
Technical Datasheet
Product RangeGRACE INERTIA 3.5
No. of Positions2Ways
Pitch Spacing3.5mm
For Use WithAMP 1565079-1, 1612334-1 Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
GRACE INERTIA 3.5
No. of Positions
2Ways
For Use With
AMP 1565079-1, 1612334-1 Socket Contacts
Gender
Plug
Pitch Spacing
3.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
