Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1564522-1Copy
Order Code3134550
Product RangeHeavy Duty Sealed Connector Series
Your Part Number
1,423 In Stock
Need more?
1,423 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.710 (CNY48.2623) |
| 10+ | CNY36.270 (CNY40.9851) |
| 100+ | CNY30.830 (CNY34.8379) |
| 250+ | CNY29.750 (CNY33.6175) |
| 500+ | CNY28.670 (CNY32.3971) |
| 1000+ | CNY27.300 (CNY30.849) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.71 (CNY48.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1564522-1Copy
Order Code3134550
Product RangeHeavy Duty Sealed Connector Series
Technical Datasheet
Product RangeHeavy Duty Sealed Connector Series
No. of Positions8Ways
For Use WithAMP Heavy Duty Sealed Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Voltage Rating60VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Heavy duty sealed connector housing
- Rectangular connector shape, housing for male terminals connector and housing type
- 8 number of positions, 2 numbers of row
- 60VDC operating voltage, 12, 24, 42, 60V nominal voltage architecture
- Black primary product colour, 2.8mm contact size
- 40A maximum contact current rating
- PBT GF housing material, 6mm centreline (pitch)
- 40.6mm product length, 27mm product width, 48.1mm connector height
- Signal circuit application, UL 94V-0 UL flammability rating, IP67 degree of protection
- Operating temperature range from -40 to 140°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Heavy Duty Sealed Connector Series
No. of Positions
8Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
AMP Heavy Duty Sealed Series Pin Contacts
IP Rating
IP67
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
