Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1418480-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code2468572
Product RangeHeavy Duty Sealed Connector Series
Your Part Number
1,619 In Stock
1,140 more incoming. You can reserve stock now
1,619 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.280 (CNY18.3964) |
| 10+ | CNY13.820 (CNY15.6166) |
| 100+ | CNY11.750 (CNY13.2775) |
| 250+ | CNY11.220 (CNY12.6786) |
| 500+ | CNY10.690 (CNY12.0797) |
| 1000+ | CNY10.180 (CNY11.5034) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.28 (CNY18.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1418480-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code2468572
Product RangeHeavy Duty Sealed Connector Series
Technical Datasheet
Product RangeHeavy Duty Sealed Connector Series
Connector MountingCable Mount
No. of Positions7Ways
For Use WithMICRO QUADLOK SYSTEM Series Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Locking TypeLatch
Voltage Rating60V
Current Rating40A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Heavy Duty Sealed Connector Series
Connector Mounting
Cable Mount
For Use With
MICRO QUADLOK SYSTEM Series Contacts
IP Rating
IP67
Voltage Rating
60V
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
No. of Positions
7Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Locking Type
Latch
Current Rating
40A
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
