Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1415899-5Copy
Manufacturer Standard Lead Time26 weeks
Order Code4534492
Product RangeRZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.290 (CNY22.9277) |
| 10+ | CNY19.240 (CNY21.7412) |
| 100+ | CNY18.280 (CNY20.6564) |
| 250+ | CNY17.480 (CNY19.7524) |
| 500+ | CNY16.840 (CNY19.0292) |
| 1000+ | CNY14.590 (CNY16.4867) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.29 (CNY22.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1415899-5Copy
Manufacturer Standard Lead Time26 weeks
Order Code4534492
Product RangeRZ Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage9VDC
Contact Current16A
Product RangeRZ Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance200ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
1-1415899-5 is an RZ series general purpose power PCB relay. It is suitable for a broad range of applications within the industrial, building automation and equipment and in appliance industries. This relay features a unique weld breaker mechanism to overcome micro welding and help improve life time. Applications include heating elements, pump controls, boiler control, heating systems controllers, air conditioning systems, lighting, timer, door control, time switches, interface modules, machinery controls, energy controls and distribution.
- Global standard platform for 16 amp applications
- IEC 60335-1 compliant, new glow wire tests, UL, VDE and CQC approved
- 1 form A SPST-NO contact arrangement, single pole
- 200 ohm coil resistance, 400VAC max contact switching voltage
- Insulation initial dielectric between open contacts is 1000Vrms
- 16A contact current rating, 9VDC coil voltage rating
- 250VAC contact voltage rating, 0.4W coil power rating DC
- AgNi90/10 contact material
- 15.7mm height, 29mm length, 12.7mm width
- Environmental ambient temperature class range from 70 to 85°C
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
200ohm
Coil Voltage
9VDC
Product Range
RZ Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
