Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1393315-1Copy
Order Code2076582
Product RangeHCR 150 Series
Also Known AsV23132B2002B200
Your Part Number
403 In Stock
150 more incoming. You can reserve stock now
403 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY633.850 (CNY716.2505) |
| 5+ | CNY625.720 (CNY707.0636) |
| 10+ | CNY606.950 (CNY685.8535) |
| 20+ | CNY594.820 (CNY672.1466) |
Price for:Each
Minimum: 1
Multiple: 1
CNY633.85 (CNY716.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1393315-1Copy
Order Code2076582
Product RangeHCR 150 Series
Also Known AsV23132B2002B200
Technical Datasheet
Coil Voltage24VDC
Contact Current130A
Contact ConfigurationSPST-NO
Relay MountingPanel Mount
Relay TerminalsScrew
Product RangeHCR 150 Series
Contact Voltage DC Nom24V
Coil Resistance141ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (21-Jan-2025)
Product Overview
The V23132B2002B200 is a 1-pole Automotive Relay with DC coil, High current relay 150 series. 1 form-X (1NO-DM) contact configuration, AgSnO2 contact. Resistor coil suppressor, screw terminals, limiting continuous current of 130A at 85°C. Current switching ability up to 300A. Suitable for voltage levels up to 24VDC. Heat-, moisture- and vibration-resistant. Minimal contact resistance, dustproof and sealed versions.
- IP67 Protection rating
- RT III Environmental protection rating
Applications
Automotive, Industrial, Power Management, Automation & Process Control
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPST-NO
Relay Terminals
Screw
Contact Voltage DC Nom
24V
Contact Material
Silver Tin Oxide
Contact Current
130A
Relay Mounting
Panel Mount
Product Range
HCR 150 Series
Coil Resistance
141ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
