Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1393310-9Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Full Reel3133918
Cut Tape3226703
Your Part Number
636 In Stock
Need more?
636 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.240 | CNY8.24 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.240 (CNY9.3112) |
| 50+ | CNY7.050 (CNY7.9665) |
| 150+ | CNY6.290 (CNY7.1077) |
| 400+ | CNY5.880 (CNY6.6444) |
| 1000+ | CNY5.620 (CNY6.3506) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY4.330 (CNY4.8929) |
| 6000+ | CNY3.920 (CNY4.4296) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1393310-9Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Full Reel3133918
Cut Tape3226703
Technical Datasheet
Product Range-
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator Colour-
Conductor Area CSA-
Insulator MaterialUninsulated
Terminal MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
-
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
To Be Advised
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
-
Terminal Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001252
