Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1393310-8Copy
Order Code
Full Reel3133917
Cut Tape3226702
Your Part Number
604 In Stock
1,900 more incoming. You can reserve stock now
604 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.760 | CNY6.76 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.760 (CNY7.6388) |
| 47+ | CNY5.420 (CNY6.1246) |
| 142+ | CNY4.950 (CNY5.5935) |
| 380+ | CNY4.660 (CNY5.2658) |
| 950+ | CNY4.440 (CNY5.0172) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1900+ | CNY4.350 (CNY4.9155) |
| 5700+ | CNY3.930 (CNY4.4409) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1393310-8Copy
Order Code
Full Reel3133917
Cut Tape3226702
Technical Datasheet
Product Range-
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min20AWG
Wire Size AWG Max18AWG
Insulator Colour-
Conductor Area CSA-
Insulator MaterialUninsulated
Terminal MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
20AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
-
Terminal Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
