Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1393231-1Copy
Order Code4534490
Product RangeRPII/1 Series
Also Known AsRP412012
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1393231-1Copy
Order Code4534490
Product RangeRPII/1 Series
Also Known AsRP412012
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current8A
Product RangeRPII/1 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance270ohm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Product Overview
1-1393231-1 is a general purpose power PCB relay RPII/1. Typical applications includes power supplies, domestic appliances, heating control, installation. Approvals are VDE Cert. No. 40025448, UL E214025 (only for AgNi versions).
- 4kV/8mm coil-contact
- 1 Form C SPDT-CO contact arrangement, 1 contact number of poles
- 270 ohm coil resistance, 0.5W coil power rating DC
- 12VDC coil voltage rating, 8A contact current rating
- 400VAC max contact switching voltage, 250VAC contact voltage rating
- AgNi90/10 contact material, silver nickel contact plating material
- Dimension is (H x L x W) 25.5 x 29 x 12.6mm
- Operating temperature range from -40 to 70°C
Technical Specifications
Contact Configuration
SPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
270ohm
Coil Voltage
12VDC
Product Range
RPII/1 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
