Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No06161505
Order Code141580
Product RangeZ-Type Series
Your Part Number
843 In Stock
Need more?
843 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.650 (CNY18.8145) |
| 10+ | CNY14.570 (CNY16.4641) |
| 100+ | CNY12.070 (CNY13.6391) |
| 250+ | CNY10.820 (CNY12.2266) |
| 500+ | CNY10.050 (CNY11.3565) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY16.65 (CNY18.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No06161505
Order Code141580
Product RangeZ-Type Series
Technical Datasheet
Marker TypePush On Pre Printed
Legend5
Legend ColourBlack
Marker ColourGreen
Marker Dimensions-
Cable Diameter Max4.7mm
Cable Diameter Min2.9mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeZ-Type Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 6161505 is a green Cable Marker made of PVC with 5 pre-printed black legend. The EC0578-000 marker is used to identify wires and small cables permanently. The marker is supplied with straight cut. This Z-type marker is a simple solution for many commercial wire identification applications.
- Self-extinguishing
- Resistant to key Industrial fluids
- Pre-termination cable identification
- Identification of small wires and cables
Applications
Industrial, Aerospace, Defence, Military, Commercial
Technical Specifications
Marker Type
Push On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
2.9mm
Product Range
Z-Type Series
Legend
5
Marker Colour
Green
Cable Diameter Max
4.7mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257
