Print Page
Image is for illustrative purposes only. Please refer to product description.

60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.020 (CNY19.2326) |
| 10+ | CNY14.550 (CNY16.4415) |
| 100+ | CNY12.350 (CNY13.9555) |
| 250+ | CNY11.450 (CNY12.9385) |
| 500+ | CNY10.880 (CNY12.2944) |
| 1000+ | CNY10.220 (CNY11.5486) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY17.02 (CNY19.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No05801927
Order Code146630
Technical Datasheet
Marker TypePush On Pre Printed
LegendR
Legend ColourBlack
Marker ColourWhite
Marker Dimensions-
Cable Diameter Max2mm
Cable Diameter Min1.5mm
Marker MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5801927 is a white Cable Marker made of PVC with R pre-printed black legend. The EC0067-000 marker is used to identify wires and small cables permanently. The marker is supplied with straight cut. This Z-type marker is a simple solution for many commercial wire identification applications.
- Self-extinguishing
- Resistant to key Industrial fluids
- Pre-termination cable identification
- Identification of small wires and cables
Applications
Industrial, Aerospace, Defence, Military, Commercial
Technical Specifications
Marker Type
Push On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
1.5mm
Product Range
-
Legend
R
Marker Colour
White
Cable Diameter Max
2mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035834
