Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - TE CONNECTIVITY SENSOR
Manufacturer Part NoMS583702BA01-50
Order Code2918446
Product RangeMS5837 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.290 (CNY53.4377) |
| 10+ | CNY45.390 (CNY51.2907) |
| 25+ | CNY43.100 (CNY48.703) |
| 50+ | CNY41.500 (CNY46.895) |
| 100+ | CNY40.060 (CNY45.2678) |
| 250+ | CNY39.260 (CNY44.3638) |
| 500+ | CNY38.460 (CNY43.4598) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.29 (CNY53.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - TE CONNECTIVITY SENSOR
Manufacturer Part NoMS583702BA01-50
Order Code2918446
Product RangeMS5837 Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min300mbar
Sensor Output TypeDigital
Operating Pressure Max1200mbar
Pressure Measurement TypeSealed Gauge
Voltage Rating3V
Supply Voltage Min1.5VDC
Supply Voltage Max3.6VDC
Sensor Case / PackageSMD
No. of Pins4Pins
Sensor Output TypeDigital
Accuracy± 2°C
Pressure Port Type-
Sensor MountingSurface Mount
Output InterfaceI2C
Media Type-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeMS5837 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
Digital
Pressure Measurement Type
Sealed Gauge
Supply Voltage Min
1.5VDC
Sensor Case / Package
SMD
Sensor Output Type
Digital
Pressure Port Type
-
Output Interface
I2C
Operating Temperature Min
-20°C
Product Range
MS5837 Series
SVHC
No SVHC (21-Jan-2025)
Operating Pressure Min
300mbar
Operating Pressure Max
1200mbar
Voltage Rating
3V
Supply Voltage Max
3.6VDC
No. of Pins
4Pins
Accuracy
± 2°C
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Alternatives for MS583702BA01-50
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
