Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - SIGMAINDUCTORS 36501JR33JTDG Wirewound Inductor, 330 nH, 3.8 ohm, 900 MHz, 100 mA, 0603 [1608 Metric], 3650 Series](https://www.element14.cn/productimages/standard/en_GB/126539106-40.jpg)
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36501JR33JTDGCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3791387RL
Cut Tape3791387
Product Range3650 Series
Also Known As9-1624112-3
Your Part Number
703 In Stock
Need more?
703 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.670 | CNY18.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.670 (CNY4.1471) |
| 50+ | CNY2.880 (CNY3.2544) |
| 250+ | CNY2.190 (CNY2.4747) |
| 500+ | CNY1.890 (CNY2.1357) |
| 1000+ | CNY1.680 (CNY1.8984) |
| 2000+ | CNY1.670 (CNY1.8871) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36501JR33JTDGCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3791387RL
Cut Tape3791387
Product Range3650 Series
Also Known As9-1624112-3
Technical Datasheet
Inductance330nH
DC Resistance Max3.8ohm
Self Resonant Frequency900MHz
DC Current Rating100mA
Inductor Case / Package0603 [1608 Metric]
Product Range3650 Series
Inductance Tolerance± 5%
Inductor ConstructionWirewound
Core Material-
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
330nH
Self Resonant Frequency
900MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
1.12mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
3.8ohm
DC Current Rating
100mA
Product Range
3650 Series
Inductor Construction
Wirewound
Product Length
1.8mm
Product Height
1.02mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
