Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoV23050-A1024-A542..
Order Code9861246
Product RangeSR6 Series
Your Part Number
228 In Stock
Need more?
228 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY317.560 (CNY358.8428) |
| 5+ | CNY309.640 (CNY349.8932) |
| 10+ | CNY301.720 (CNY340.9436) |
| 20+ | CNY285.850 (CNY323.0105) |
| 50+ | CNY269.980 (CNY305.0774) |
Price for:Each
Minimum: 1
Multiple: 1
CNY317.56 (CNY358.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoV23050-A1024-A542..
Order Code9861246
Product RangeSR6 Series
Technical Datasheet
Coil Voltage24VDC
Contact Configuration4PST-NO, DPST-NC
Product RangeSR6 Series
Relay MountingThrough Hole
Contact Current8A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Tin Oxide
IP Rating-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Coil Voltage
24VDC
Product Range
SR6 Series
Contact Current
8A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
4PST-NO, DPST-NC
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
-
IP Rating
-
Alternatives for V23050-A1024-A542..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027896
