Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No9-1415536-1
Order Code2325609
Product RangeSRAZ Series
Also Known AsSR2ZY024
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY891.310 (CNY1,007.1803) |
| 5+ | CNY855.650 (CNY966.8845) |
| 10+ | CNY822.600 (CNY929.538) |
Price for:Each
Minimum: 1
Multiple: 1
CNY891.31 (CNY1,007.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No9-1415536-1
Order Code2325609
Product RangeSRAZ Series
Also Known AsSR2ZY024
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Product RangeSRAZ Series
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsCage Clamp
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Nickel
IP Rating-
Technical Specifications
Coil Voltage
24VDC
Product Range
SRAZ Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Nickel
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Cage Clamp
Contact Voltage DC Nom
-
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431
