Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHT-CT-50M-1/8-OUT-4Copy
Order Code3758434
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2+ | CNY4,305.480 (CNY4,865.1924) |
| 200+ | CNY4,235.160 (CNY4,785.7308) |
Price for:Reel of 50
Minimum: 2
Multiple: 2
CNY8,610.96 (CNY9,730.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHT-CT-50M-1/8-OUT-4Copy
Order Code3758434
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Metric3.2mm
Shrink Tubing / Boot ColourYellow
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Metric1.6mm
Shrink Tubing / Boot MaterialCrosslinked PVDF (Polyvinylidene Fluoride)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
Shrink Tubing / Boot Colour
Yellow
Length - Metric
50m
Shrink Tubing / Boot Material
Crosslinked PVDF (Polyvinylidene Fluoride)
I.D. Supplied - Metric
3.2mm
Length - Imperial
164ft
I.D. Recovered Max - Metric
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.467208
