Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoFLDWC0311-0.35-6
Order Code769381
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,230.210 (CNY1,390.1373) |
| 5+ | CNY1,205.610 (CNY1,362.3393) |
| 10+ | CNY1,181.010 (CNY1,334.5413) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,230.21 (CNY1,390.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoFLDWC0311-0.35-6
Order Code769381
Technical Datasheet
Jacket MaterialPVDF
Jacket ColourBlue
Wire Gauge-
No. of Max Strands x Strand Size0
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max125°C
Conductor Area CSA0.35mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.42mm
Approval Specification-
Product Range-
Product Overview
The FLDWC0311-0.35-6 is a 100m FlexLite™ dual wall Hook-up Wire with tin-plated copper conductor and radiation-cross-linked modified polyalkene insulation.
- CPR: Not Yet Qualified
- VW-1 Flammability
- 56.1Ω/km at 20°C Maximum resistance
- 1524MΩ.km Minimum insulation resistance
- 17.2N/mm² Minimum insulation tensile strength
- 150% Minimum insulation elongation
Applications
Industrial, Commercial
Technical Specifications
Jacket Material
PVDF
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
125°C
Voltage Rating
600V
External Diameter
1.42mm
Product Range
-
Jacket Colour
Blue
No. of Max Strands x Strand Size
0
Reel Length (Metric)
100m
Conductor Area CSA
0.35mm²
Conductor Material
Tinned Copper
Approval Specification
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64
