Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoDR-25-2-0-SP
Order Code2575084
Product RangeDR-25 Series
Also Known As5039314011
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoDR-25-2-0-SP
Order Code2575084
Product RangeDR-25 Series
Also Known As5039314011
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial2"
I.D. Supplied - Metric51mm
Shrink Tubing / Boot ColourBlack
Length - Imperial72.1ft
Length - Metric22m
I.D. Recovered Max - Imperial1"
I.D. Recovered Max - Metric25.4mm
Shrink Tubing / Boot MaterialElastomer
Product RangeDR-25 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
51mm
Length - Imperial
72.1ft
I.D. Recovered Max - Imperial
1"
Shrink Tubing / Boot Material
Elastomer
SVHC
No SVHC (27-Jun-2024)
I.D. Supplied - Imperial
2"
Shrink Tubing / Boot Colour
Black
Length - Metric
22m
I.D. Recovered Max - Metric
25.4mm
Product Range
DR-25 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
