
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY460.760 (CNY520.6588) |
| 5+ | CNY428.030 (CNY483.6739) |
| 10+ | CNY395.290 (CNY446.6777) |
| 25+ | CNY372.080 (CNY420.4504) |
| 50+ | CNY355.500 (CNY401.715) |
| 100+ | CNY349.140 (CNY394.5282) |
Product Information
Product Overview
The 562A011-25-0 is a black Heat-shrink Boot made of fluid-resistant elastomer with 1 to 4 transition configuration. This tubing is designed to provide high temperature fluid resistance and long term heat resistance, wherever there is connector, junction or break-out in cable harness. Ideal for providing excellent location, sealing and strain relief when installed with adhesive S1125 at each interface. Suitable for long-term exposure at elevated temperatures fluid/chemical resistance.
- 4 Branches/legs
- Excellent chemical and abrasion resistance
- Excellent resistance to high temperature fluids
- -75 to 150°C Operating temperature range
- Flame-retardant
- Resistant to fluids
Applications
Industrial, Aerospace, Defence, Military, Communications & Networking, Test & Measurement, Commercial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 to 4 Transition
13.2mm
-
0.14"
Elastomer
-
0.519"
Black
-
3.5mm
1.8:1
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
