Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E1Y6-V430Copy
Manufacturer Standard Lead Time38 weeks
Order Code1386069
Your Part Number
63 In Stock
Need more?
63 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY479.800 (CNY542.174) |
| 5+ | CNY469.790 (CNY530.8627) |
| 10+ | CNY459.770 (CNY519.5401) |
Price for:Each
Minimum: 1
Multiple: 1
CNY479.80 (CNY542.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E1Y6-V430Copy
Manufacturer Standard Lead Time38 weeks
Order Code1386069
Technical Datasheet
Contact Configuration6PDT
Coil Voltage24VDC
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Contact Voltage VDC28V
Technical Specifications
Contact Configuration
6PDT
Relay Mounting
Socket
Contact Voltage VAC
120V
Coil Voltage
24VDC
Coil Type
Non Latching
Contact Voltage VDC
28V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
