Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUL-11A15S-24Copy
Manufacturer Standard Lead Time18 weeks
Order Code1385041
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY683.890 (CNY772.7957) |
Price for:Each
Minimum: 1
Multiple: 1
CNY683.89 (CNY772.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUL-11A15S-24Copy
Manufacturer Standard Lead Time18 weeks
Order Code1385041
Technical Datasheet
Coil Voltage24VAC
Relay MountingSocket
Contact Voltage VAC250V
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
SVHCCadmium oxide
Technical Specifications
Coil Voltage
24VAC
Contact Voltage VAC
250V
Contact Material
Silver Cadmium Oxide
Relay Mounting
Socket
Contact Voltage VDC
28V
SVHC
Cadmium oxide
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086184
