Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1563878-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4628972
Product RangeHDSCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.410 (CNY25.3233) |
| 10+ | CNY21.950 (CNY24.8035) |
| 100+ | CNY21.480 (CNY24.2724) |
| 250+ | CNY21.430 (CNY24.2159) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.41 (CNY25.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1563878-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4628972
Product RangeHDSCS Series
Technical Datasheet
Product RangeHDSCS Series
No. of Positions15Ways
For Use WithAMP HDSCS Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Voltage Rating60VDC
Current Rating40A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HDSCS Series
No. of Positions
15Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
60VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP HDSCS Series Socket Contacts
IP Rating
IP67
Current Rating
40A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
