Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCRG0805F330RCopy
Manufacturer Standard Lead Time6 weeks
Order Code3490469
Your Part Number
1,774 In Stock
Need more?
1,774 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.587 (CNY0.6633) |
| 25+ | CNY0.164 (CNY0.1853) |
| 100+ | CNY0.137 (CNY0.1548) |
| 250+ | CNY0.110 (CNY0.1243) |
| 500+ | CNY0.089 (CNY0.1006) |
| 1000+ | CNY0.076 (CNY0.0859) |
| 2500+ | CNY0.069 (CNY0.078) |
| 5000+ | CNY0.055 (CNY0.0622) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.59 (CNY0.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCRG0805F330RCopy
Manufacturer Standard Lead Time6 weeks
Order Code3490469
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Voltage Rating150V
Product Width1.25mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Resistor Technology
Thick Film
Voltage Rating
150V
Qualification
-
Technical Docs (2)
Alternatives for CRG0805F330R
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
