Print Page
Image is for illustrative purposes only. Please refer to product description.
![NEOHM - TE CONNECTIVITY CRGS1206J1M8 SMD Chip Resistor, 1.8 Mohm, ± 5%, 600 mW, 1206 [3216 Metric], Thick Film, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/3791029-40.jpg)
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCRGS1206J1M8Copy
Order Code
Re-Reel3791029RL
Cut Tape3791029
Product RangeCRGS Series
Also Known As7-2176245-6
Your Part Number
24,250 In Stock
Need more?
24,250 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.020 | CNY10.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.020 (CNY1.1526) |
| 250+ | CNY0.754 (CNY0.852) |
| 1000+ | CNY0.650 (CNY0.7345) |
| 5000+ | CNY0.629 (CNY0.7108) |
| 10000+ | CNY0.581 (CNY0.6565) |
| 20000+ | CNY0.533 (CNY0.6023) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCRGS1206J1M8Copy
Order Code
Re-Reel3791029RL
Cut Tape3791029
Product RangeCRGS Series
Also Known As7-2176245-6
Technical Datasheet
Resistance1.8Mohm
Resistance Tolerance± 5%
Power Rating600mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeCRGS Series
Temperature Coefficient± 400ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
1.8Mohm
Power Rating
600mW
Resistor Technology
Thick Film
Product Range
CRGS Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 400ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
