Print Page
Image is for illustrative purposes only. Please refer to product description.
![NEOHM - TE CONNECTIVITY CRGH0603J330R SMD Chip Resistor, 330 ohm, ± 5%, 200 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCRGH0603J330RCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3791021RL
Cut Tape3791021
Product RangeCRGH Series
Also Known As6-1879494-1
Your Part Number
8,030 In Stock
Need more?
8,030 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.112 | CNY1.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.112 (CNY0.1266) |
| 250+ | CNY0.084 (CNY0.0949) |
| 1000+ | CNY0.070 (CNY0.0791) |
| 5000+ | CNY0.066 (CNY0.0746) |
| 10000+ | CNY0.061 (CNY0.0689) |
| 20000+ | CNY0.056 (CNY0.0633) |
| 500+ | CNY0.059 (CNY0.0667) |
| 2500+ | CNY0.045 (CNY0.0508) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCRGH0603J330RCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3791021RL
Cut Tape3791021
Product RangeCRGH Series
Also Known As6-1879494-1
Technical Datasheet
Resistance330ohm
Resistance Tolerance± 5%
Power Rating200mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRGH Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
330ohm
Power Rating
200mW
Resistor Technology
Thick Film
Product Range
CRGH Series
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
