Print Page
Image is for illustrative purposes only. Please refer to product description.
![NEOHM - TE CONNECTIVITY CRGH1206J270R SMD Chip Resistor, 270 ohm, ± 5%, 500 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCRGH1206J270RCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3791013RL
Cut Tape3791013
Product RangeCRGH Series
Also Known As5-1879497-9
Your Part Number
16,209 In Stock
Need more?
16,209 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.209 | CNY2.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.209 (CNY0.2362) |
| 250+ | CNY0.184 (CNY0.2079) |
| 1000+ | CNY0.152 (CNY0.1718) |
| 5000+ | CNY0.136 (CNY0.1537) |
| 10000+ | CNY0.127 (CNY0.1435) |
| 20000+ | CNY0.117 (CNY0.1322) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCRGH1206J270RCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3791013RL
Cut Tape3791013
Product RangeCRGH Series
Also Known As5-1879497-9
Technical Datasheet
Resistance270ohm
Resistance Tolerance± 5%
Power Rating500mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRGH Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
270ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
CRGH Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
