Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoRR02J10KTBCopy
Manufacturer Standard Lead Time21 weeks
Order Code3791080
Product RangeRR Series
Also Known As1-1879353-0
Your Part Number
713 In Stock
Need more?
713 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.100 (CNY1.243) |
| 50+ | CNY0.955 (CNY1.0792) |
| 100+ | CNY0.791 (CNY0.8938) |
| 250+ | CNY0.710 (CNY0.8023) |
| 500+ | CNY0.655 (CNY0.7402) |
| 1000+ | CNY0.611 (CNY0.6904) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.10 (CNY1.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoRR02J10KTBCopy
Manufacturer Standard Lead Time21 weeks
Order Code3791080
Product RangeRR Series
Also Known As1-1879353-0
Technical Datasheet
Resistance10kohm
Product RangeRR Series
Power Rating2W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyMetal Film
Temperature Coefficient± 300ppm/°C
Resistor TypeHigh Power
Product Diameter3.5mm
Product Length9mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10kohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Power
Product Length
9mm
Operating Temperature Min
-
Qualification
-
Product Range
RR Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 300ppm/°C
Product Diameter
3.5mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01007
