Print Page
ANT-DB1-RAF-SMA
RF Antenna, 5.925 to 7.125GHz, WiFi/WLAN/Bluetooth/ZigBee/ISM/IoT, 4.8dBi, 50 ohm, Linear
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-DB1-RAF-SMACopy
Order Code4205549
Product RangeRAF Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-DB1-RAF-SMACopy
Order Code4205549
Product RangeRAF Series
Technical Datasheet
Antenna TypeWiFi / WLAN / Bluetooth / ZigBee / ISM / IoT
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingSMA Connector
Gain4.8dBi
VSWR6.1
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeRAF Series
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
WiFi / WLAN / Bluetooth / ZigBee / ISM / IoT
Frequency Max
7.125GHz
Gain
4.8dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
Lead (21-Jan-2025)
Frequency Min
5.925GHz
Antenna Mounting
SMA Connector
VSWR
6.1
Input Impedance
50ohm
Product Range
RAF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072