Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBKUA199NN00480200000Copy
Manufacturer Standard Lead Time12 weeks
Order Code3703318
Your Part Number
52 In Stock
70 more incoming. You can reserve stock now
17 Delivery in 3-4 Business Days(SG stock)
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.630 (CNY284.3419) |
| 5+ | CNY245.830 (CNY277.7879) |
| 10+ | CNY230.690 (CNY260.6797) |
| 25+ | CNY222.500 (CNY251.425) |
| 50+ | CNY210.840 (CNY238.2492) |
| 100+ | CNY202.720 (CNY229.0736) |
| 250+ | CNY195.700 (CNY221.141) |
Price for:Each
Minimum: 1
Multiple: 1
CNY251.63 (CNY284.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBKUA199NN00480200000Copy
Manufacturer Standard Lead Time12 weeks
Order Code3703318
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StyleCable Mount Receptacle
Coupling StyleQuick Release
Connector Body PlatingElectro Deposited Nickel
Contact Material-
Contact Plating-
IP RatingIP66, IP67
SVHCLead
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Quick Release
Contact Material
-
IP Rating
IP66, IP67
Circular Connector Shell Style
Cable Mount Receptacle
Connector Body Plating
Electro Deposited Nickel
Contact Plating
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102514
