Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C2A22K6BTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code3105049
Product RangeRQ73 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY3.890 (CNY4.3957) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
CNY3,890.00 (CNY4,395.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C2A22K6BTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code3105049
Product RangeRQ73 Series
Technical Datasheet
Power Rating200mW
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Product RangeRQ73 Series
Temperature Coefficient± 10ppm/°C
Product Width1.25mm
Operating Temperature Max155°C
QualificationAEC-Q200
Technical Specifications
Power Rating
200mW
Resistor Type
Precision, Sulfur Resistant
Temperature Coefficient
± 10ppm/°C
Operating Temperature Max
155°C
Resistor Technology
Thin Film
Product Range
RQ73 Series
Product Width
1.25mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
