Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - GREENPAR
Manufacturer Part No1-1337469-0
Order Code1205978
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.930 (CNY65.4609) |
| 10+ | CNY49.210 (CNY55.6073) |
| 100+ | CNY41.810 (CNY47.2453) |
| 250+ | CNY39.200 (CNY44.296) |
| 500+ | CNY37.330 (CNY42.1829) |
| 1000+ | CNY36.270 (CNY40.9851) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.93 (CNY65.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - GREENPAR
Manufacturer Part No1-1337469-0
Order Code1205978
Technical Datasheet
Connector TypeTNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max11GHz
Connector MountingPanel Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 1-1337469-0 is a bulkhead TNC Straight Jack Receptacle. It has silver-plated brass circular body with centre contact and a PTFE insulator.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Silver Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
-
Technical Docs (3)
Alternatives for 1-1337469-0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
