Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG626137R0000Copy
Manufacturer Standard Lead Time3 weeks
Order Code4695640
Your Part Number
280 In Stock
Need more?
280 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.230 (CNY25.1199) |
| 10+ | CNY19.130 (CNY21.6169) |
| 100+ | CNY16.030 (CNY18.1139) |
| 250+ | CNY15.180 (CNY17.1534) |
| 500+ | CNY14.320 (CNY16.1816) |
| 1000+ | CNY13.630 (CNY15.4019) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.23 (CNY25.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG626137R0000Copy
Manufacturer Standard Lead Time3 weeks
Order Code4695640
Technical Datasheet
Thread Size1" NPT
Cable Diameter Min12mm
Cable Diameter Max20mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourLight Grey
IP / NEMA RatingIP68
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
1" NPT
Cable Diameter Max
20mm
Gland Colour
Light Grey
Product Range
-
Cable Diameter Min
12mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027896
