Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG622002R0000Copy
Manufacturer Standard Lead Time3 weeks
Order Code4695636
Your Part Number
975 In Stock
Need more?
975 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.580 (CNY19.8654) |
| 10+ | CNY15.390 (CNY17.3907) |
| 100+ | CNY12.740 (CNY14.3962) |
| 250+ | CNY11.430 (CNY12.9159) |
| 500+ | CNY10.550 (CNY11.9215) |
| 1000+ | CNY9.840 (CNY11.1192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.58 (CNY19.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG622002R0000Copy
Manufacturer Standard Lead Time3 weeks
Order Code4695636
Technical Datasheet
Thread Size-
Cable Diameter Min3mm
Cable Diameter Max10mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourGray
IP / NEMA RatingIP68
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
-
Cable Diameter Max
10mm
Gland Colour
Gray
Product Range
-
Cable Diameter Min
3mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027896
