Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG618002R0000Copy
Manufacturer Standard Lead Time3 weeks
Order Code4695635
Your Part Number
830 In Stock
Need more?
830 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.010 (CNY28.2613) |
| 10+ | CNY21.260 (CNY24.0238) |
| 100+ | CNY18.070 (CNY20.4191) |
| 250+ | CNY16.940 (CNY19.1422) |
| 500+ | CNY16.140 (CNY18.2382) |
| 1000+ | CNY15.370 (CNY17.3681) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.01 (CNY28.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG618002R0000Copy
Manufacturer Standard Lead Time3 weeks
Order Code4695635
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min3mm
Cable Diameter Max6mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourGray
IP / NEMA RatingIP68
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
6mm
Gland Colour
Gray
Product Range
-
Cable Diameter Min
3mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027896
