Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG613023R0000Copy
Manufacturer Standard Lead Time3 weeks
Order Code4695633
Your Part Number
195 In Stock
Need more?
195 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.020 (CNY142.4026) |
| 10+ | CNY107.120 (CNY121.0456) |
| 25+ | CNY100.420 (CNY113.4746) |
| 100+ | CNY91.060 (CNY102.8978) |
| 250+ | CNY85.360 (CNY96.4568) |
| 500+ | CNY81.290 (CNY91.8577) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.02 (CNY142.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG613023R0000Copy
Manufacturer Standard Lead Time3 weeks
Order Code4695633
Technical Datasheet
Thread Size3/4" NPT
Cable Diameter Min13mm
Cable Diameter Max18mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product Range-
SVHCLead
Technical Specifications
Thread Size
3/4" NPT
Cable Diameter Max
18mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
13mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027896
