Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG613022R0000Copy
Manufacturer Standard Lead Time3 weeks
Order Code4695632
Your Part Number
490 In Stock
Need more?
490 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.690 (CNY83.2697) |
| 10+ | CNY62.640 (CNY70.7832) |
| 100+ | CNY53.240 (CNY60.1612) |
| 250+ | CNY49.910 (CNY56.3983) |
| 500+ | CNY47.530 (CNY53.7089) |
| 1000+ | CNY45.270 (CNY51.1551) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.69 (CNY83.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG613022R0000Copy
Manufacturer Standard Lead Time3 weeks
Order Code4695632
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min6mm
Cable Diameter Max12mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product Range-
SVHCLead
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
12mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
6mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027896
