Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG602016R0000Copy
Manufacturer Standard Lead Time3 weeks
Order Code4695626
Your Part Number
488 In Stock
Need more?
488 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.540 (CNY31.1202) |
| 10+ | CNY23.420 (CNY26.4646) |
| 100+ | CNY19.900 (CNY22.487) |
| 250+ | CNY18.660 (CNY21.0858) |
| 500+ | CNY17.770 (CNY20.0801) |
| 1000+ | CNY16.930 (CNY19.1309) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.54 (CNY31.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG602016R0000Copy
Manufacturer Standard Lead Time3 weeks
Order Code4695626
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min6mm
Cable Diameter Max12mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product Range-
SVHCLead
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
12mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
6mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027896
